
MU2029-301Y | |
|---|---|
DigiKey Part Number | MU2029-301YTR-ND - Tape & Reel (TR) MU2029-301YCT-ND - Cut Tape (CT) MU2029-301YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU2029-301Y |
Description | FERRITE BEAD 300 OHM 0805 4LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU2029-301Y Models |
Category | Current Rating (Max) 500mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.17960 | RM4.49 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.14420 | RM14.42 |
| 250 | RM0.12452 | RM31.13 |
| 500 | RM0.11096 | RM55.48 |
| 1,000 | RM0.09842 | RM98.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07605 | RM304.20 |
| 8,000 | RM0.06603 | RM528.24 |
| 12,000 | RM0.06049 | RM725.88 |
| 20,000 | RM0.05615 | RM1,123.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


