179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB130A

DigiKey Part Number
118-P6SMB130ATR-ND - Tape & Reel (TR)
118-P6SMB130ACT-ND - Cut Tape (CT)
118-P6SMB130ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB130A
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB130A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.32800RM13.28
100RM0.84320RM84.32
500RM0.63292RM316.46
1,000RM0.56504RM565.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.47863RM1,435.89
6,000RM0.43508RM2,610.48
9,000RM0.41287RM3,715.83
15,000RM0.38791RM5,818.65
21,000RM0.37313RM7,835.73
30,000RM0.35876RM10,762.80
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700