


P6SMB15A | |
|---|---|
DigiKey Part Number | P6SMB15ABBTR-ND - Tape & Reel (TR) P6SMB15ABBCT-ND - Cut Tape (CT) P6SMB15ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22900 | RM12.29 |
| 100 | RM0.78050 | RM78.05 |
| 500 | RM0.60234 | RM301.17 |
| 1,000 | RM0.52319 | RM523.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44318 | RM1,329.54 |
| 6,000 | RM0.40188 | RM2,411.28 |
| 9,000 | RM0.38218 | RM3,439.62 |
| 15,000 | RM0.35918 | RM5,387.70 |
| 21,000 | RM0.35716 | RM7,500.36 |
| 30,000 | RM0.33979 | RM10,193.70 |
| 75,000 | RM0.30535 | RM22,901.25 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |








