219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB160A

DigiKey Part Number
P6SMB160ABBTR-ND - Tape & Reel (TR)
P6SMB160ABBCT-ND - Cut Tape (CT)
P6SMB160ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB160A
Description
TVS DIODE 136VWM 219VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
219V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB160A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.8A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
136V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
152V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
219V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,132
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.32800RM13.28
100RM0.84320RM84.32
500RM0.63292RM316.46
1,000RM0.56504RM565.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.47863RM1,435.89
6,000RM0.43508RM2,610.48
9,000RM0.41287RM3,715.83
15,000RM0.38791RM5,818.65
21,000RM0.37313RM7,835.73
30,000RM0.35876RM10,762.80
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700