70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB51CA-Q

DigiKey Part Number
118-P6SMB51CA-QTR-ND - Tape & Reel (TR)
118-P6SMB51CA-QCT-ND - Cut Tape (CT)
118-P6SMB51CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB51CA-Q
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
43.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
48.5V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
70.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ43CAHEaton - Electronics Division2,935283-SMBJ43CAHCT-NDRM1.73000Similar
In-Stock: 994
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.86400RM18.64
100RM1.19890RM119.89
500RM0.91140RM455.70
1,000RM0.81861RM818.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.70060RM2,101.80
6,000RM0.64114RM3,846.84
9,000RM0.61084RM5,497.56
15,000RM0.57679RM8,651.85
21,000RM0.55663RM11,689.23
30,000RM0.53704RM16,111.20
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900