


P6SMB56A | |
|---|---|
DigiKey Part Number | 118-P6SMB56ATR-ND - Tape & Reel (TR) 118-P6SMB56ACT-ND - Cut Tape (CT) 118-P6SMB56ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56A |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.98100 | RM9.81 |
| 100 | RM0.66590 | RM66.59 |
| 500 | RM0.43340 | RM216.70 |
| 1,000 | RM0.39006 | RM390.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31126 | RM933.78 |
| 6,000 | RM0.30732 | RM1,843.92 |
| 9,000 | RM0.30535 | RM2,748.15 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

