


P6SMB7.5CA | |
|---|---|
DigiKey Part Number | P6SMB7.5CABBTR-ND - Tape & Reel (TR) P6SMB7.5CABBCT-ND - Cut Tape (CT) P6SMB7.5CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB7.5CA |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB7.5CA Models |
Category | Current - Peak Pulse (10/1000µs) 54A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.48100 | RM14.81 |
| 100 | RM0.94320 | RM94.32 |
| 500 | RM0.71070 | RM355.35 |
| 1,000 | RM0.63568 | RM635.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54024 | RM1,620.72 |
| 6,000 | RM0.49213 | RM2,952.78 |
| 9,000 | RM0.46760 | RM4,208.40 |
| 15,000 | RM0.44004 | RM6,600.60 |
| 21,000 | RM0.42372 | RM8,898.12 |
| 30,000 | RM0.40785 | RM12,235.50 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

