P6SMB9.1A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.31274
Datasheet
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB9.1A

DigiKey Part Number
P6SMB9.1ABBTR-ND - Tape & Reel (TR)
P6SMB9.1ABBCT-ND - Cut Tape (CT)
P6SMB9.1ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB9.1A
Description
TVS DIODE 7.78VWM 13.4V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB9.1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
45.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.30929RM3,711.48
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600