20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB12-H4301-203BF

DigiKey Part Number
118-PDB12-H4301-203BF-ND
Manufacturer
Manufacturer Product Number
PDB12-H4301-203BF
Description
POT 20K OHM 0.08W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.08W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
1.181" (30.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM3.63700RM36.37
25RM3.37880RM84.47
50RM3.19700RM159.85
100RM3.02360RM302.36
300RM2.76573RM829.72
500RM2.65296RM1,326.48
1,000RM2.50683RM2,506.83
5,000RM2.19638RM10,981.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300