Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

PEL12S-4020F-N1024

DigiKey Part Number
PEL12S-4020F-N1024-ND
Manufacturer
Manufacturer Product Number
PEL12S-4020F-N1024
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End, Illuminated
Detent
No
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,000RM7.74647RM7,746.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.74647
Unit Price with VAT:RM8.52112