Direct

PM105-181K-RC | |
|---|---|
DigiKey Part Number | M8425TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105-181K-RC |
Description | FIXED IND 180UH 720MA 630 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 720 mA 630mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-181K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.37811 | RM2,378.11 |
| Unit Price without VAT: | RM2.37811 |
|---|---|
| Unit Price with VAT: | RM2.61592 |



