PM105S-331M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,823
Unit Price: RM3.43000
Datasheet

Similar


Bourns Inc.
In Stock: 39,064
Unit Price: RM2.60000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM2.32204
Datasheet
330 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.03Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105S-331M

DigiKey Part Number
M1043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105S-331M
Description
FIXED IND 330UH 440MA 1.03 OHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 440 mA 1.03Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.03Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.362" W (10.00mm x 9.20mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes