
PM1210-151J-RC | |
|---|---|
DigiKey Part Number | M8554TR-ND - Tape & Reel (TR) M8554CT-ND - Cut Tape (CT) M8554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-151J-RC |
Description | FIXED IND 150UH 50MA 15 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 50 mA 15Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-151J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.95300 | RM9.53 |
| 100 | RM0.78290 | RM78.29 |
| 1,000 | RM0.64376 | RM643.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60698 | RM1,213.96 |
| 4,000 | RM0.57235 | RM2,289.40 |
| 6,000 | RM0.55302 | RM3,318.12 |
| 10,000 | RM0.52962 | RM5,296.20 |
| 14,000 | RM0.51477 | RM7,206.78 |
| 20,000 | RM0.49949 | RM9,989.80 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

