5.6 µH Unshielded Drum Core, Wirewound Inductor 160 mA 1.6Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1210-5R6J-RC

DigiKey Part Number
118-PM1210-5R6J-RCTR-ND - Tape & Reel (TR)
118-PM1210-5R6J-RCCT-ND - Cut Tape (CT)
118-PM1210-5R6J-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1210-5R6J-RC
Description
FIXED IND 5.6UH 160MA 1.6 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 160 mA 1.6Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1210-5R6J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.95300RM9.53
100RM0.78290RM78.29
1,000RM0.64376RM643.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.60698RM1,213.96
4,000RM0.57235RM2,289.40
6,000RM0.55302RM3,318.12
10,000RM0.52962RM5,296.20
14,000RM0.51477RM7,206.78
20,000RM0.49949RM9,989.80
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400