Similar

PM125S-560M | |
|---|---|
DigiKey Part Number | PM125S-560M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125S-560M |
Description | FIXED IND 56UH 1.38A 150 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.38 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125S-560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.457" W (12.60mm x 11.60mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |


