4.7 µH Shielded Drum Core, Wirewound Inductor 12 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM12651S-4R7M-RC

DigiKey Part Number
M8500TR-ND - Tape & Reel (TR)
M8500CT-ND - Cut Tape (CT)
M8500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM12651S-4R7M-RC
Description
FIXED IND 4.7UH 12A 15 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 12 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM12651S-4R7M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
27A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
15mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Tolerance
±20%
Height - Seated (Max)
0.232" (5.90mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1250-4R7MBourns Inc.6,005SRP1250-4R7MCT-NDRM5.75000Direct
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/06/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.56000RM7.56
10RM6.20900RM62.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.45496RM2,227.48
Manufacturers Standard Package
Unit Price without VAT:RM7.56000
Unit Price with VAT:RM8.31600