PM1812-1R2J-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,217
Unit Price: RM1.06000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.95774
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.74744
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.59075
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.44322
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.51990
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.73224
Datasheet
1.2 µH Unshielded Inductor 430 mA 550mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-1R2J-RC

DigiKey Part Number
M8528TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1812-1R2J-RC
Description
FIXED IND 1.2UH 430MA 550 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 430 mA 550mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-1R2J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.59713RM1,194.26
Unit Price without VAT:RM0.59713
Unit Price with VAT:RM0.65684