1 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-1R0M-RC

DigiKey Part Number
M8557TR-ND - Tape & Reel (TR)
M8557CT-ND - Cut Tape (CT)
M8557DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3316-1R0M-RC
Description
FIXED IND 1UH 7.5A 7 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3316-1R0M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
7mOhm
Q @ Freq
20 @ 10MHz
Frequency - Self Resonant
137MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM3.37700RM33.77
100RM2.77610RM277.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.42184RM1,210.92
1,000RM2.28366RM2,283.66
1,500RM2.20661RM3,309.91
2,500RM2.11329RM5,283.23
3,500RM2.05406RM7,189.21
5,000RM1.99313RM9,965.65
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000