PM3316S-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM1.10000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM2.01655

Similar


Bourns Inc.
In Stock: 3,528
Unit Price: RM3.62000
Image for PM3316S-6R8M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316S-6R8M

DigiKey Part Number
PM3316S-6R8M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3316S-6R8M
Description
FIXED IND 6.8UH 2.2A 75 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes