
PTL30-10R0-103B2 | |
|---|---|
DigiKey Part Number | PTL30-10R0-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL30-10R0-103B2 |
Description | SLIDE POT 10K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL30-10R0-103B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM7.92700 | RM79.27 |
| 25 | RM7.36480 | RM184.12 |
| 50 | RM6.96360 | RM348.18 |
| 100 | RM6.58300 | RM658.30 |
| 250 | RM6.10936 | RM1,527.34 |
| 600 | RM5.68673 | RM3,412.04 |
| 1,200 | RM5.37206 | RM6,446.47 |
| 5,400 | RM4.74601 | RM25,628.45 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |


