
PV175K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV175K3225R2TR-ND - Tape & Reel (TR) 118-PV175K3225R2CT-ND - Cut Tape (CT) 118-PV175K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV175K3225R2 |
Description | VARISTOR 270V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 9.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 243 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.02900 | RM20.29 |
| 25 | RM1.82360 | RM45.59 |
| 100 | RM1.59410 | RM159.41 |
| 250 | RM1.48508 | RM371.27 |
| 500 | RM1.41934 | RM709.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.36513 | RM1,365.13 |
| 2,000 | RM1.32055 | RM2,641.10 |
| 3,000 | RM1.29822 | RM3,894.66 |
| 5,000 | RM1.27348 | RM6,367.40 |
| 7,000 | RM1.25902 | RM8,813.14 |
| 10,000 | RM1.24511 | RM12,451.10 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

