100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV60K3225R2

DigiKey Part Number
118-PV60K3225R2TR-ND - Tape & Reel (TR)
118-PV60K3225R2CT-ND - Cut Tape (CT)
118-PV60K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV60K3225R2
Description
VARISTOR 100V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
85 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
90 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,857
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM2.02900RM20.29
25RM1.82360RM45.59
100RM1.59410RM159.41
250RM1.48508RM371.27
500RM1.41934RM709.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.33800RM2,007.00
3,000RM1.29822RM3,894.66
4,500RM1.27829RM5,752.30
7,500RM1.25622RM9,421.65
10,500RM1.24331RM13,054.75
15,000RM1.23090RM18,463.50
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800