
PV60K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV60K4032R2TR-ND - Tape & Reel (TR) 118-PV60K4032R2CT-ND - Cut Tape (CT) 118-PV60K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV60K4032R2 |
Description | VARISTOR 100V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 680 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 90 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V060 | Eaton - Electronics Division | 4,200 | 283-MOVS4032V060CT-ND | RM1.61540 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.32100 | RM23.21 |
| 25 | RM2.08680 | RM52.17 |
| 100 | RM1.82970 | RM182.97 |
| 250 | RM1.70712 | RM426.78 |
| 500 | RM1.63306 | RM816.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.57218 | RM1,572.18 |
| 2,000 | RM1.52206 | RM3,044.12 |
| 3,000 | RM1.49695 | RM4,490.85 |
| 5,000 | RM1.46914 | RM7,345.70 |
| 7,000 | RM1.45289 | RM10,170.23 |
| 10,000 | RM1.43726 | RM14,372.60 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

