
PV75K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV75K3225R2TR-ND - Tape & Reel (TR) 118-PV75K3225R2CT-ND - Cut Tape (CT) 118-PV75K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV75K3225R2 |
Description | VARISTOR 120V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 108 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.02900 | RM20.29 |
| 25 | RM1.82360 | RM45.59 |
| 100 | RM1.59410 | RM159.41 |
| 250 | RM1.48508 | RM371.27 |
| 500 | RM1.41934 | RM709.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.33800 | RM2,007.00 |
| 3,000 | RM1.29822 | RM3,894.66 |
| 4,500 | RM1.27829 | RM5,752.30 |
| 7,500 | RM1.25622 | RM9,421.65 |
| 10,500 | RM1.24331 | RM13,054.75 |
| 15,000 | RM1.23090 | RM18,463.50 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

