150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV95K4032R2

DigiKey Part Number
118-PV95K4032R2TR-ND - Tape & Reel (TR)
118-PV95K4032R2CT-ND - Cut Tape (CT)
118-PV95K4032R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV95K4032R2
Description
VARISTOR 150V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
11J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
440 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
125 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
135 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.32100RM23.21
25RM2.08680RM52.17
100RM1.82970RM182.97
250RM1.70712RM426.78
500RM1.63306RM816.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.57218RM1,572.18
2,000RM1.52206RM3,044.12
3,000RM1.49695RM4,490.85
5,000RM1.46914RM7,345.70
7,000RM1.45289RM10,170.23
10,000RM1.43726RM14,372.60
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700