50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A500C01R00

DigiKey Part Number
490-2653-2-ND - Tape & Reel (TR)
490-2653-1-ND - Cut Tape (CT)
490-2653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A500C01R00
Description
TRIMMER 50 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3A500C01R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM4.04200RM40.42
25RM3.75880RM93.97
50RM3.55460RM177.73
100RM3.36160RM336.16
250RM3.12096RM780.24
500RM2.94956RM1,474.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.78696RM2,786.96
2,000RM2.63289RM5,265.78
3,000RM2.54657RM7,639.71
5,000RM2.44170RM12,208.50
7,000RM2.37494RM16,624.58
10,000RM2.30610RM23,061.00
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500