1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A102C03B00

DigiKey Part Number
PVG5A102C03B00-ND
Manufacturer
Manufacturer Product Number
PVG5A102C03B00
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A102C03B00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.48000RM15.48
10RM12.88800RM128.88
25RM11.96960RM299.24
50RM11.31640RM565.82
100RM10.69590RM1,069.59
250RM9.92424RM2,481.06
500RM9.37562RM4,687.81
1,000RM8.85621RM8,856.21
5,000RM7.75554RM38,777.70
Manufacturers Standard Package
Unit Price without VAT:RM15.48000
Unit Price with VAT:RM17.02800