
PWR163S-25-4R00JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-4R00JETR-ND - Tape & Reel (TR) 118-PWR163S-25-4R00JECT-ND - Cut Tape (CT) 118-PWR163S-25-4R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-4R00JE |
Description | RES SMD 4 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-4R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.96000 | RM20.96 |
| 10 | RM14.22700 | RM142.27 |
| 25 | RM12.40800 | RM310.20 |
| 50 | RM11.26920 | RM563.46 |
| 100 | RM10.30030 | RM1,030.03 |
| 250 | RM9.23932 | RM2,309.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.57580 | RM4,287.90 |
| 1,000 | RM8.01219 | RM8,012.19 |
| 1,500 | RM7.72274 | RM11,584.11 |
| 2,500 | RM7.39533 | RM18,488.33 |
| 3,500 | RM7.20028 | RM25,200.98 |
| 5,000 | RM7.04275 | RM35,213.75 |
| Unit Price without VAT: | RM20.96000 |
|---|---|
| Unit Price with VAT: | RM23.05600 |

