10 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-10R0JE

DigiKey Part Number
PWR263S-35-10R0JETR-ND - Tape & Reel (TR)
PWR263S-35-10R0JECT-ND - Cut Tape (CT)
PWR263S-35-10R0JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-10R0JE
Description
RES 10 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-10R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.89000RM22.89
10RM15.57900RM155.79
25RM13.60240RM340.06
50RM12.36460RM618.23
100RM11.31170RM1,131.17
250RM10.15968RM2,539.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.43890RM4,719.45
1,000RM8.82674RM8,826.74
1,500RM8.51239RM12,768.58
2,500RM8.15682RM20,392.05
3,500RM7.94502RM27,807.57
5,000RM7.83075RM39,153.75
Manufacturers Standard Package
Unit Price without VAT:RM22.89000
Unit Price with VAT:RM25.17900