Direct

PWR263S-35-4700F | |
|---|---|
DigiKey Part Number | PWR263S-35-4700F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-4700F |
Description | RES SMD 470 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-4700F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.11000 | RM19.11 |
| 10 | RM12.94300 | RM129.43 |
| 25 | RM11.27480 | RM281.87 |
| 50 | RM10.22980 | RM511.49 |
| 100 | RM9.34100 | RM934.10 |
| 250 | RM8.36792 | RM2,091.98 |
| 500 | RM7.75928 | RM3,879.64 |
| 1,000 | RM7.24227 | RM7,242.27 |
| 5,000 | RM6.32271 | RM31,613.55 |
| Unit Price without VAT: | RM19.11000 |
|---|---|
| Unit Price with VAT: | RM21.02100 |


