Direct

RLB9012-390KL | |
|---|---|
DigiKey Part Number | RLB9012-390KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-390KL |
Description | FIXED IND 39UH 1.85A 100 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.85 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 6.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.00900 | RM20.09 |
| 25 | RM1.85800 | RM46.45 |
| 50 | RM1.75260 | RM87.63 |
| 200 | RM1.55770 | RM311.54 |
| 400 | RM1.46853 | RM587.41 |
| 600 | RM1.41893 | RM851.36 |
| 1,000 | RM1.35875 | RM1,358.75 |
| 2,600 | RM1.25309 | RM3,258.03 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |


