
SDE0604A-100M | |
|---|---|
DigiKey Part Number | SDE0604A-100MTR-ND - Tape & Reel (TR) SDE0604A-100MCT-ND - Cut Tape (CT) SDE0604A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-100M |
Description | FIXED IND 10UH 2.6A 100 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-100M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP54-100K | CODACA | 56 | 4044-SP54-100KCT-ND | RM1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.60800 | RM16.08 |
| 25 | RM1.48600 | RM37.15 |
| 50 | RM1.40100 | RM70.05 |
| 100 | RM1.32110 | RM132.11 |
| 250 | RM1.22220 | RM305.55 |
| 500 | RM1.15230 | RM576.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.08649 | RM1,086.49 |
| 2,000 | RM1.02448 | RM2,048.96 |
| 3,000 | RM0.98990 | RM2,969.70 |
| 5,000 | RM0.94800 | RM4,740.00 |
| 7,000 | RM0.92142 | RM6,449.94 |
| 10,000 | RM0.89407 | RM8,940.70 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

