6.8 µH Unshielded Drum Core, Wirewound Inductor 1 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-6R8ML

DigiKey Part Number
118-SDR0302-6R8MLTR-ND - Tape & Reel (TR)
118-SDR0302-6R8MLCT-ND - Cut Tape (CT)
118-SDR0302-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-6R8ML
Description
FIXED IND 6.8UH 1A 180 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-6R8ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm Max
Series
Q @ Freq
18 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
40MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,121
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.48500RM14.85
100RM1.22140RM122.14
1,000RM1.00458RM1,004.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.94722RM1,894.44
4,000RM0.89322RM3,572.88
6,000RM0.86309RM5,178.54
10,000RM0.82662RM8,266.20
14,000RM0.80347RM11,248.58
20,000RM0.77965RM15,593.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100