


SDR0403-390KL | |
|---|---|
DigiKey Part Number | 118-SDR0403-390KLTR-ND - Tape & Reel (TR) 118-SDR0403-390KLCT-ND - Cut Tape (CT) 118-SDR0403-390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-390KL |
Description | FIXED IND 39UH 590MA 590 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 590 mA 590mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 920mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.50500 | RM15.05 |
| 100 | RM1.23600 | RM123.60 |
| 1,000 | RM1.01652 | RM1,016.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.95851 | RM1,917.02 |
| 4,000 | RM0.90386 | RM3,615.44 |
| 6,000 | RM0.87338 | RM5,240.28 |
| 10,000 | RM0.83647 | RM8,364.70 |
| 14,000 | RM0.81305 | RM11,382.70 |
| 20,000 | RM0.78895 | RM15,779.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

