
SDR0503-100ML | |
|---|---|
DigiKey Part Number | SDR0503-100MLTR-ND - Tape & Reel (TR) SDR0503-100MLCT-ND - Cut Tape (CT) SDR0503-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-100ML |
Description | FIXED IND 10UH 1.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.61900 | RM16.19 |
| 100 | RM1.33010 | RM133.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.16026 | RM580.13 |
| 1,000 | RM1.09394 | RM1,093.94 |
| 1,500 | RM1.05697 | RM1,585.45 |
| 2,500 | RM1.01220 | RM2,530.50 |
| 3,500 | RM0.98377 | RM3,443.20 |
| 5,000 | RM0.95453 | RM4,772.65 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

