
SDR0604-1R2ML | |
|---|---|
DigiKey Part Number | 118-SDR0604-1R2MLTR-ND - Tape & Reel (TR) 118-SDR0604-1R2MLCT-ND - Cut Tape (CT) 118-SDR0604-1R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-1R2ML |
Description | FIXED IND 1.2UH 4.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-1R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 35 @ 7.96MHz | |
Frequency - Self Resonant | 155MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.43000 | RM14.30 |
| 100 | RM1.17450 | RM117.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM1.04400 | RM417.60 |
| 800 | RM0.98441 | RM787.53 |
| 1,200 | RM0.95112 | RM1,141.34 |
| 2,000 | RM0.91079 | RM1,821.58 |
| 2,800 | RM0.88519 | RM2,478.53 |
| 4,000 | RM0.85886 | RM3,435.44 |
| 10,000 | RM0.79483 | RM7,948.30 |
| 20,000 | RM0.74967 | RM14,993.40 |
| 40,000 | RM0.74368 | RM29,747.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

