120 µH Unshielded Drum Core, Wirewound Inductor 890 mA 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-121KL

DigiKey Part Number
SDR1006-121KLTR-ND - Tape & Reel (TR)
SDR1006-121KLCT-ND - Cut Tape (CT)
SDR1006-121KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-121KL
Description
FIXED IND 120UH 890MA 400 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 890 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-121KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
15 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,816
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM2.23800RM22.38
100RM1.83960RM183.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.54193RM1,233.54
1,600RM1.45393RM2,326.29
2,400RM1.40486RM3,371.66
4,000RM1.34545RM5,381.80
5,600RM1.30774RM7,323.34
8,000RM1.26893RM10,151.44
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200