
SDR1006-271KL | |
|---|---|
DigiKey Part Number | 118-SDR1006-271KLTR-ND - Tape & Reel (TR) 118-SDR1006-271KLCT-ND - Cut Tape (CT) 118-SDR1006-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-271KL |
Description | FIXED IND 270UH 570MA 970 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 570 mA 970mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-271KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 970mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.23800 | RM22.38 |
| 100 | RM1.83960 | RM183.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.54193 | RM1,233.54 |
| 1,600 | RM1.45393 | RM2,326.29 |
| 2,400 | RM1.40486 | RM3,371.66 |
| 4,000 | RM1.34545 | RM5,381.80 |
| 5,600 | RM1.30774 | RM7,323.34 |
| 8,000 | RM1.26893 | RM10,151.44 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

