
SDR1806-1R0ML | |
|---|---|
DigiKey Part Number | 118-SDR1806-1R0MLTR-ND - Tape & Reel (TR) 118-SDR1806-1R0MLCT-ND - Cut Tape (CT) 118-SDR1806-1R0MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-1R0ML |
Description | FIXED IND 1UH 10A 4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 10 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-1R0ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 21 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM3.15600 | RM31.56 |
| 100 | RM2.59610 | RM259.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.40184 | RM600.46 |
| 500 | RM2.26472 | RM1,132.36 |
| 750 | RM2.18817 | RM1,641.13 |
| 1,250 | RM2.09551 | RM2,619.39 |
| 1,750 | RM2.03666 | RM3,564.15 |
| 2,500 | RM1.97615 | RM4,940.38 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |


