
SDR2207-2R2ML | |
|---|---|
DigiKey Part Number | 118-SDR2207-2R2MLTR-ND - Tape & Reel (TR) 118-SDR2207-2R2MLCT-ND - Cut Tape (CT) 118-SDR2207-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-2R2ML |
Description | FIXED IND 2.2UH 13A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 13 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-2R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | 35 @ 3MHz | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.64100 | RM36.41 |
| 100 | RM2.99320 | RM299.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.76920 | RM692.30 |
| 500 | RM2.61112 | RM1,305.56 |
| 750 | RM2.52296 | RM1,892.22 |
| 1,250 | RM2.41617 | RM3,020.21 |
| 1,750 | RM2.34835 | RM4,109.61 |
| 2,500 | RM2.27860 | RM5,696.50 |
| 6,250 | RM2.10902 | RM13,181.38 |
| 12,500 | RM2.10298 | RM26,287.25 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

