
SDR2207-3R3ML | |
|---|---|
DigiKey Part Number | 118-SDR2207-3R3MLTR-ND - Tape & Reel (TR) 118-SDR2207-3R3MLCT-ND - Cut Tape (CT) 118-SDR2207-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-3R3ML |
Description | FIXED IND 3.3UH 9A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 9 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-3R3ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | 38 @ 3MHz | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.61112 | RM1,305.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.64100 | RM36.41 |
| 100 | RM2.99320 | RM299.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM4.10200 | RM41.02 |
| 25 | RM3.70840 | RM92.71 |
| 50 | RM3.43720 | RM171.86 |
| 100 | RM3.18430 | RM318.43 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

