
SDR6603-2R2M | |
|---|---|
DigiKey Part Number | SDR6603-2R2MTR-ND - Tape & Reel (TR) SDR6603-2R2MCT-ND - Cut Tape (CT) SDR6603-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-2R2M |
Description | FIXED IND 2.2UH 2.4A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 18 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.82100 | RM28.21 |
| 100 | RM2.31990 | RM231.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM1.99272 | RM1,195.63 |
| 1,200 | RM1.87902 | RM2,254.82 |
| 1,800 | RM1.81562 | RM3,268.12 |
| 3,000 | RM1.73881 | RM5,216.43 |
| 4,200 | RM1.69007 | RM7,098.29 |
| 6,000 | RM1.63994 | RM9,839.64 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

