630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603F063-2

DigiKey Part Number
SF-0603F063-2TR-ND - Tape & Reel (TR)
SF-0603F063-2CT-ND - Cut Tape (CT)
SF-0603F063-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603F063-2
Description
FUSE BOARD MNT 630MA 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603F063-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.007
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.173 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
5RM3.01800RM15.09
10RM2.78600RM27.86
50RM2.30960RM115.48
100RM2.13110RM213.11
250RM1.91580RM478.95
500RM1.76678RM883.39
1,000RM1.62887RM1,628.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.34620RM6,731.00
10,000RM1.23880RM12,388.00
15,000RM1.18200RM17,730.00
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200