
SF-0603FP315-2 | |
|---|---|
DigiKey Part Number | SF-0603FP315-2TR-ND - Tape & Reel (TR) SF-0603FP315-2CT-ND - Cut Tape (CT) SF-0603FP315-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP315-2 |
Description | FUSE BOARD MNT 3.15A 24VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP315-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.089 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 5 | RM3.24600 | RM16.23 |
| 10 | RM2.99400 | RM29.94 |
| 50 | RM2.48460 | RM124.23 |
| 100 | RM2.29230 | RM229.23 |
| 250 | RM2.06032 | RM515.08 |
| 500 | RM1.90018 | RM950.09 |
| 1,000 | RM1.75176 | RM1,751.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.44758 | RM7,237.90 |
| 10,000 | RM1.33200 | RM13,320.00 |
| 15,000 | RM1.28050 | RM19,207.50 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |


