
SF-0603HI075F-2 | |
|---|---|
DigiKey Part Number | SF-0603HI075F-2TR-ND - Tape & Reel (TR) SF-0603HI075F-2CT-ND - Cut Tape (CT) SF-0603HI075F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI075F-2 |
Description | FUSE BRDMT 750MA 35VAC/65DC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI075F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 13A DC | |
Melting I²t | 0.036 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm) | |
DC Cold Resistance | 0.083 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 5 | RM3.47600 | RM17.38 |
| 10 | RM3.20300 | RM32.03 |
| 50 | RM2.65720 | RM132.86 |
| 100 | RM2.45190 | RM245.19 |
| 250 | RM2.20404 | RM551.01 |
| 500 | RM2.03256 | RM1,016.28 |
| 1,000 | RM1.87375 | RM1,873.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.46334 | RM11,706.72 |
| 16,000 | RM1.37900 | RM22,064.00 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

