
SF-0603HI500M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603HI500M-2TR-ND - Tape & Reel (TR) 118-SF-0603HI500M-2CT-ND - Cut Tape (CT) 118-SF-0603HI500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI500M-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI500M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.25 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.013 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 5 | RM3.58600 | RM17.93 |
| 10 | RM3.30600 | RM33.06 |
| 50 | RM2.74380 | RM137.19 |
| 100 | RM2.53150 | RM253.15 |
| 250 | RM2.27544 | RM568.86 |
| 500 | RM2.09844 | RM1,049.22 |
| 1,000 | RM1.93446 | RM1,934.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.64147 | RM6,565.88 |
| 8,000 | RM1.51063 | RM12,085.04 |
| 12,000 | RM1.43846 | RM17,261.52 |
| 20,000 | RM1.42825 | RM28,565.00 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

