
SF-0603S150-2 | |
|---|---|
DigiKey Part Number | SF-0603S150-2TR-ND - Tape & Reel (TR) SF-0603S150-2CT-ND - Cut Tape (CT) SF-0603S150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S150-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S150-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.081 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.036 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 5 | RM2.24600 | RM11.23 |
| 10 | RM2.07200 | RM20.72 |
| 50 | RM1.71940 | RM85.97 |
| 100 | RM1.58660 | RM158.66 |
| 250 | RM1.42612 | RM356.53 |
| 500 | RM1.31540 | RM657.70 |
| 1,000 | RM1.21293 | RM1,212.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.00289 | RM5,014.45 |
| 10,000 | RM0.92311 | RM9,231.10 |
| 15,000 | RM0.87912 | RM13,186.80 |
| 25,000 | RM0.85444 | RM21,361.00 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |











