1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603S150M-2

DigiKey Part Number
SF-0603S150M-2TR-ND - Tape & Reel (TR)
SF-0603S150M-2CT-ND - Cut Tape (CT)
SF-0603S150M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S150M-2
Description
FUSE BOARD MOUNT 1.5A 63VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S150M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.03
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
Fuse Type
DC Cold Resistance
0.059 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,620
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
5RM3.47600RM17.38
10RM3.20300RM32.03
50RM2.65720RM132.86
100RM2.45190RM245.19
250RM2.20404RM551.01
500RM2.03256RM1,016.28
1,000RM1.87375RM1,873.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.59005RM6,360.20
8,000RM1.46334RM11,706.72
12,000RM1.39346RM16,721.52
20,000RM1.37900RM27,580.00
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800