
SF-0603S400-2 | |
|---|---|
DigiKey Part Number | SF-0603S400-2TR-ND - Tape & Reel (TR) SF-0603S400-2CT-ND - Cut Tape (CT) SF-0603S400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S400-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.326 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 5 | RM2.20600 | RM11.03 |
| 10 | RM2.03300 | RM20.33 |
| 50 | RM1.68780 | RM84.39 |
| 100 | RM1.55750 | RM155.75 |
| 250 | RM1.40012 | RM350.03 |
| 500 | RM1.29138 | RM645.69 |
| 1,000 | RM1.19071 | RM1,190.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.98456 | RM4,922.80 |
| 10,000 | RM0.90626 | RM9,062.60 |
| 15,000 | RM0.86308 | RM12,946.20 |
| 25,000 | RM0.83725 | RM20,931.25 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |











