
SF-0603SP250-2 | |
|---|---|
DigiKey Part Number | SF-0603SP250-2TR-ND - Tape & Reel (TR) SF-0603SP250-2CT-ND - Cut Tape (CT) SF-0603SP250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 5 | RM3.20000 | RM16.00 |
| 10 | RM2.95100 | RM29.51 |
| 50 | RM2.44840 | RM122.42 |
| 100 | RM2.25920 | RM225.92 |
| 250 | RM2.03084 | RM507.71 |
| 500 | RM1.87284 | RM936.42 |
| 1,000 | RM1.72651 | RM1,726.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.42665 | RM7,133.25 |
| 10,000 | RM1.32975 | RM13,297.50 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

